| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB66DHFD-S578 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULABB66DHFD-S578 |
ABB66DHFD-S578
| Heilind Number: | SULABB66DHFD-S578 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB66DHFD-S578 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB66DHFDS578, a top-of-the-line PCB connector designed for high-performance applications. This female connector features two rows for efficient connectivity, with a clearance hole mount type for easy installation. Its contact material, Beryllium Copper, ensures optimal conductivity, while the gold contact plating enhances durability. With a pitch of 1.27mm and 132 positions, it offers precise and reliable connections. The straight orientation and hairpin contact type further optimize signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ABB66DHFDS578 for seamless board-to-board connections in your next project.

