ABB66DHFN

Heilind Number:SULABB66DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHFN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHFN

Detailed Description

Introducing the ABB66DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with two rows of Hairpin contact pins. With a pitch of 1.27mm (.05in) and termination via surface mount, it ensures efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability, even in harsh environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With 132 positions and a tail length of 2.54mm (.1in), it offers ample connectivity options. Ideal for use in aerospace, defense, and industrial applications, the ABB66DHFN is a reliable solution for your PCB connection needs.