ABB66DHFR

Heilind Number:SULABB66DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHFR

Detailed Description

Introducing the ABB66DHFR, a high-performance female PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in harsh environments. Featuring two rows and a pitch of 1.27mm, it offers 132 positions for seamless connectivity. The surface mount and metal board lock mount type make installation easy and secure. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it's ideal for a wide range of industrial settings. The straight orientation and hairpin contact type further enhance its versatility. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, this connector is a perfect choice for hi-rel board-to-board and card edge connections. Trust the ABB66DHFR for superior performance in your electronic systems.