ABB66DHFT

Heilind Number:SULABB66DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHFT

Detailed Description

Introducing the ABB66DHFT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and signal integrity. With a current rating of 1A and voltage capability of 300VAC, it meets the requirements of power and data transmission systems. The female connector, with two rows of 132 hairpin contacts, offers reliable and efficient connectivity. Its threaded mount and surface mount termination method make installation easy and secure. Gold contact plating and matte tin termination plating further enhance its conductivity and longevity. Operating seamlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation, 1.27mm pitch, and 2.54mm tail length provide precise and stable connections. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, the ABB66DHFT is a top choice for engineers seeking quality and performance in PCB connectors.