ABB66DHHD

Heilind Number:SULABB66DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHHD

Detailed Description

Introducing the ABB66DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power requirements of various electronic systems. The gold-plated Hairpin contacts offer low contact resistance and high conductivity, guaranteeing optimal signal transmission. The connector, with two rows and 132 positions, allows for complex board-to-board connections. Its straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for industrial and aerospace applications. Trust the ABB66DHHD for secure and efficient PCB connections in your projects.