ABB66DHHN

Heilind Number:SULABB66DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DHHN

Detailed Description

SKU ABB66DHHN features a meticulously crafted female connector designed for high-performance applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. With a pitch of 1.27mm and 132 positions across 2 rows, this connector offers seamless connectivity in demanding environments. The contact material is gold-plated Beryllium Copper, guaranteeing efficient signal transmission. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent electrical requirements. Featuring a straight orientation and thru-hole termination method, installation is convenient. The connector's -65 to 150°C operating temperature range makes it suitable for a wide range of industrial settings. With a compact connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust in the Matte Tin termination plating for long-lasting performance. Whether in Board-to-Board or Card Edge applications, this connector excels, offering unparalleled quality in connectivity solutions.