ABB66DHHR

Heilind Number:SULABB66DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHHR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHHR

Detailed Description

Introducing the ABB66DHHR, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 1A and voltage capacity of 300VAC, it is ideal for power-intensive applications. The female gender connector with two rows and Hairpin contacts offers secure and efficient mating. Utilizing Metal Board Lock mounting and Thru Hole termination, it guarantees stable attachment to PCBs. Gold-plated Beryllium Copper contacts provide optimal signal integrity and corrosion resistance. With a pitch of 1.27mm, the connector accommodates precise signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The ABB66DHHR, with its 132 positions, ensures extensive connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating enhances solderability and RoHS compliance. This connector, part of the hi-rel ABB66DHHR series, guarantees long-term performance and quality. Upgrade your connectivity solutions with the ABB66DHHR for unparalleled reliability in power transmission.