ABB66DHHT

Heilind Number:SULABB66DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHHT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHHT

Detailed Description

Introducing the ABB66DHHT, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a compact design, it offers two rows of Hairpin contacts with Gold plating, perfect for high-speed data transmission. The Thru Hole mount type and Matte Tin termination provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. Its straight orientation, 132 positions, and 1.27mm pitch make it ideal for densely populated boards. The connector's low profile of 15.49mm and small footprint of 9.4mm x 3.18mm allow for efficient PCB layout. Trust the ABB66DHHT for high-reliability connections in aerospace, defense, and industrial applications.