ABB66DHLD

Heilind Number:SULABB66DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHLD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHLD

Detailed Description

Introducing the ABB66DHLD, a high-performance board-to-board PCB connector built for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector guarantees optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy and secure installation on PCBs. The termination method is through-hole, ensuring stable connections. With contact material of Beryllium Copper and contact plating of gold, it delivers excellent signal transmission with minimal interference. The pitch of 1.27mm and voltage rating of 300 VAC make it suitable for various applications. Its hairpin contact type and straight orientation facilitate efficient mating. With 132 positions and a tail length of 4.06mm, it accommodates complex connectivity needs. Operating smoothly in temperatures ranging from -65 to 150°C, it's perfect for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures long-term performance. Classified under hi-rel connectors, this product meets stringent quality standards. Streamline your PCB assembly with the ABB66DHLD.