ABB66DHLN

Heilind Number:SULABB66DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHLN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHLN

Detailed Description

Introducing the ABB66DHLN, a female board-to-board PCB connector designed for high-reliability applications. Crafted with precision, this connector features 132 positions arranged in 2 rows, offering seamless connectivity. With a pitch of 1.27mm (.05 in), it ensures efficient signal transmission. The contacts, made of durable beryllium copper and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its hairpin contact type and straight orientation make assembly a breeze. The termination method, thru-hole, and termination plating with matte tin further enhance its reliability. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance demands. The connector's compact dimensions, with a height of just .61 in (15.49mm) and a width of .37in (9.4mm), make it ideal for space-constrained applications. Upgrade your PCB connections with the ABB66DHLN for seamless, high-performance connectivity.