ABB66DHLR

Heilind Number:SULABB66DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHLR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHLR

Detailed Description

Introducing the ABB66DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in operation. With a 1A amperage rating and a 300VAC voltage capacity, it meets the needs of power and signal transmission. The female connector with two rows and Hairpin contact type offers secure and efficient connectivity. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. With 132 positions and a 1.27mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Metal Board Lock mount type and straight orientation provide easy installation. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the ABB66DHLR ensures high reliability and performance.