ABB66DHLT-S621

Heilind Number:SULABB66DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHLT-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHLT-S621

Detailed Description

Introducing the ABB66DHLT-S621, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. With a contact material of Beryllium Copper and gold plating, it offers superior signal transmission with a voltage rating of 300 VAC. The hairpin contact type and straight orientation, along with 132 positions, make it ideal for high-density applications. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating enhances longevity, while its compliance with RoHS regulations reflects our commitment to environmental sustainability. Perfect for aerospace, defense, and industrial electronics, the ABB66DHLT-S621 sets the standard for premium PCB connectivity.