ABB66DHRD

Heilind Number:SULABB66DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHRD

Detailed Description

Introducing the ABB66DHRD Board To Board PCB Connector, a high-performance solution designed for demanding applications. With PPS & Beryllium Copper construction and gold contact plating, this connector ensures reliable connectivity even in harsh environments. Featuring a 1A amperage rating and 300VAC voltage, it offers robust power transmission. The two rows of Hairpin contact types with a pitch of 1.27mm guarantee efficient signal transfer. With 132 positions and a tail length of 4.06mm, it's perfect for high-density setups. Its clearance hole mount type and card extender termination method make installation a breeze. Operating temperature range of -65 to 150°C ensures suitability for diverse conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the ABB66DHRD for secure and durable board-to-board connections in your projects.