ABB66DHRN

Heilind Number:SULABB66DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHRN

Detailed Description

Introducing the ABB66DHRN, a high-performance board-to-board PCB connector specifically designed for demanding applications. This connector, featuring a total of 132 positions across 2 rows, boasts unparalleled durability and conductivity thanks to its PPS and Beryllium Copper construction. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission even in harsh environments. The hairpin contact type and card extender termination method guarantee secure connections with minimal signal loss. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 300 VAC, it is suitable for various industries. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for efficient PCB integration. Whether in aerospace, military, or industrial settings, the ABB66DHRN connector delivers uncompromising performance.