ABB66DHRT

Heilind Number:SULABB66DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DHRT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DHRT

Detailed Description

Introducing the ABB66DHRT, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and featuring two rows for increased connectivity, this connector offers reliable transmission of power and signals. Constructed with PPS and Beryllium Copper, it ensures durability and efficient conductivity. The gold-plated Beryllium Copper contacts provide excellent signal integrity, while the Matte Tin termination plating guarantees secure connections. Rated for a voltage of 300 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Its unique Hairpin contact type and straddle orientation make it ideal for card edge and board-to-board applications. With 132 positions and a tail length of 4.06 mm (.16 in), it allows for versatile and efficient PCB connectivity. Measuring .61 inches in height and 9.4 mm (.37 in) in width, it offers a compact yet robust solution. Whether used in aerospace, defense, or other high-reliability industries, the ABB66DHRT delivers unmatched performance and durability.