ABB66DYFD

Heilind Number:SULABB66DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYFD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYFD

Detailed Description

Introducing SKU ABB66DYFD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PPS and beryllium copper construction, this connector ensures durability and reliable performance. With a current rating of 1A and voltage capacity of 300VAC, it meets the demands of various power and signal transmission needs. The female connector offers two rows with a pitch of 1.27mm, accommodating 132 positions with cantilever contact type for secure connections. Surface mount termination and clearance hole mount type facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in industrial, aerospace, or telecommunications settings, this connector, with its straight orientation and 2.54mm tail length, offers a reliable solution for your connectivity needs. Explore the ABB66DYFD for efficient and high-quality board-to-board connections.