| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB66DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB66DYFN |
ABB66DYFN
| Heilind Number: | SULABB66DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB66DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SKU ABB66DYFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a straight orientation, this connector features 132 female contacts made of durable beryllium copper with gold plating, ensuring reliable conductivity. Operating at voltages up to 300VAC and amperages of 1A, it offers secure power transmission. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The surface mount termination method and no mounting required make installation easy. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ABB66DYFN for efficient and dependable connections in your electronic designs.

