ABB66DYFR

Heilind Number:SULABB66DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYFR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYFR

Detailed Description

The ABB66DYFR is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it provides reliable power transmission. This female connector offers 132 positions across 2 rows, with a 1.27mm pitch for precise alignment. Its cantilever contact type and gold plating guarantee secure and low-resistance connections. Suitable for surface mount installation with a metal board lock, it is ideal for industrial and electronic systems. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the requirements of harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. With matte tin termination plating, it offers enhanced solderability. Overall, the ABB66DYFR is a top choice for board-to-board and card edge connections, delivering high reliability and performance.