ABB66DYFT

Heilind Number:SULABB66DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DYFT

Detailed Description

Introducing the ABB66DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a straight orientation, this connector features 132 female contacts made of PPS and Beryllium Copper, ensuring reliable connectivity. The threaded mount type and surface mount termination method offer secure attachment to PCBs. Each contact is plated with gold for optimal conductivity, while the termination plating of Matte Tin enhances durability. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand harsh environments. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is suitable for space-constrained applications. Whether for aerospace, telecommunications, or industrial electronics, the ABB66DYFT guarantees high performance and longevity. Elevate your connectivity solutions with this top-of-the-line PCB connector.