| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB66DYHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB66DYHD |
ABB66DYHD
| Heilind Number: | SULABB66DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB66DYHD |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper;.00 Amperage: 1 A Gender: Female Number of Rows: 2 Mount Type: Clearance Hole Termination Method: Thru Hole Contact Material: Beryllium Copper Contact Plating: Gold Pitch: 1.27 mm .05 in Voltage: 300 VAC Contact Type: Cantilever Orientation: Straight Number of Positions: 132 Tail Length: 3.18 mm .125 in Operating Temperature Range: -65 - 150 °C Connector Height: .61 in 15.49 mm Connector Width: 9.4 mm .37 in Termination Plating: Matte Tin Category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products Hi_Rel: No Acronym: ABB66DYHD.

