ABB66DYHN

Heilind Number:SULABB66DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYHN

Detailed Description

Introducing SKU ABB66DYHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows and 132 positions, it offers ample connectivity in a compact form factor. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. Termination is through-hole, with a pitch of 1.27mm, making it suitable for automated assembly processes. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its straight orientation and no-mount design facilitate easy integration onto PCBs. With matte tin termination plating, it complies with RoHS standards. Trust in the ABB66DYHN for seamless and robust board-to-board connections in your electronic designs.