ABB66DYHR

Heilind Number:SULABB66DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYHR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYHR

Detailed Description

Introducing the ABB66DYHR, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a Metal Board Lock mount type, it offers secure and stable connections on PCBs. The Thru Hole termination method guarantees easy installation. With contact material of Beryllium Copper and gold plating, it provides excellent signal transmission. Operating at 300 VAC and with a current rating of 1A, it meets high-power demands. The Cantilever contact type and straight orientation, along with 132 positions, make it versatile for various setups. With a tail length of 3.18mm and a compact design of 9.4mm width and 15.49mm height, it's suitable for space-constrained environments. Designed for reliability, it has a wide operating temperature range of -65 to 150°C and termination plating of Matte Tin. Whether for Board to Board or Card Edge connections, the ABB66DYHR is the ideal choice for demanding applications.