ABB66DYHT

Heilind Number:SULABB66DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYHT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYHT

Detailed Description

Introducing the ABB66DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows and a pitch of 1.27mm, it offers precise connectivity for up to 132 positions. The through-hole mount type and cantilever contact design guarantee secure attachment and optimal signal transmission. Gold-plated contacts and matte tin termination provide enhanced conductivity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust in the ABB66DYHT for your connectivity needs, delivering quality and performance without compromise.