ABB66DYRD

Heilind Number:SULABB66DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYRD

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ABB66DYRD. Designed for high-performance applications, this connector features a female gender with two rows, offering secure and efficient connectivity. With a clearance hole mount type and card extender termination method, installation is a breeze. Crafted from durable materials, including Beryllium Copper contacts with gold plating, it ensures reliable conductivity. The 1.27mm pitch and 132 positions cater to intricate circuitry needs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, it guarantees stability in diverse environments. Compact in size, the connector measures just 15.49mm in height and 9.4mm in width, making it ideal for space-constrained setups. Trust in its quality construction and performance, suitable for various industrial and electronic applications.