ABB66DYRN

Heilind Number:SULABB66DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB66DYRN

Detailed Description

Introducing our SKU ABB66DYRN, a high-performance Board To Board PCB Connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable and durable connectivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various electronic systems. The female gender and two rows configuration offer versatility in connectivity. Using a contact material of Beryllium Copper with gold plating, it guarantees excellent signal transmission. The cantilever contact type and straddle orientation further enhance its functionality. With 132 positions and a pitch of 1.27mm, it provides ample connectivity options. The termination method of Card Extender and termination plating of Matte Tin ensure secure and stable connections. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the ABB66DYRN for efficient and reliable board-to-board PCB connections.