ABB66DYRQ

Heilind Number:SULABB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DYRQ

Detailed Description

Introducing the ABB66DYRQ, a high-performance board-to-board connector designed for precision applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission in even the most demanding environments. Featuring two rows of 132 female contacts made of PPS and Beryllium Copper with gold plating, it offers exceptional conductivity and durability. The termination method, Card Extender, and contact type, Cantilever, guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its straddle mount orientation and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height make it easy to integrate into PCB designs. With Matte Tin termination plating, it complies with RoHS regulations. Trust the ABB66DYRQ for efficient and robust board-to-board connectivity in your projects.