ABB66DYRT

Heilind Number:SULABB66DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB66DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB66DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULABB66DYRT

Detailed Description

Introducing the ABB66DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows of contacts with a pitch of 1.27mm (.05in) and a total of 132 positions, making it ideal for high-density PCB layouts. The threaded mount type and cantilever contact design provide secure and stable connections. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact size of 9.4mm (.37in) in width and a height of 15.49mm (.61in), the ABB66DYRT is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial machinery, this connector meets the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with the ABB66DYRT.