ABB70DHAD

Heilind Number:SULABB70DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHAD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHAD

Detailed Description

Introducing the SKU ABB70DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a 1A amperage rating and a voltage capacity of 300VAC, it meets stringent power requirements. The connector, featuring two rows and 140 positions, guarantees ample connectivity options. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The hairpin contact type and matte tin termination plating further enhance its durability. With a compact design, measuring 23.24mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ABB70DHAD for seamless and secure PCB connections in aerospace, telecommunications, and industrial settings.