ABB70DHAR

Heilind Number:SULABB70DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHAR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHAR

Detailed Description

Introducing the ABB70DHAR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and 140 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it's suitable for both standard and harsh operating conditions. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Termination is achieved through Thru Hole mounting with Matte Tin plating, ensuring secure attachment to the PCB. The connector's compact design, with a height of .915 inches (23.24mm) and width of .37 inches (9.4mm), saves space on the board while delivering high performance. Trust the ABB70DHAR for your critical connectivity needs.