ABB70DHAS

Heilind Number:SULABB70DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHAS
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHAS

Detailed Description

Introducing the ABB70DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and longevity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and a side-hole mount type offers versatile installation options. Utilizing a hairpin contact type and thru-hole termination method, it guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 140 positions and a 1.27mm pitch, it enables high-density PCB designs. The right-angle orientation and .915-inch height facilitate efficient board layout, while the 9.4mm width allows for space-saving integration. Its matte tin termination plating ensures soldering reliability. Perfect for aerospace, defense, and industrial applications, the ABB70DHAS is a top choice for robust interconnect solutions.