ABB70DHAT

Heilind Number:SULABB70DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULABB70DHAT

Detailed Description

Introducing the ABB70DHAT, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of various electronic systems. The threaded mount type and thru-hole termination method offer secure and stable installation. Gold-plated contacts on a 1.27mm pitch guarantee optimal signal transmission. With 140 positions in a compact design, it maximizes connectivity in limited spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Matte tin termination plating adds to its longevity. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, the ABB70DHAT is a top choice for high-quality board-to-board and card edge connections.