ABB70DHBD

Heilind Number:SULABB70DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHBD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHBD

Detailed Description

Introducing the ABB70DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a dual-row, female gender design and right-angle orientation, it offers easy and secure mating. The contact pins, made of Beryllium Copper and plated with gold, guarantee low contact resistance and high durability. Operating at a maximum voltage of 300 VAC and current of 1A, this connector is suitable for power and signal transmission. Its clearance hole mount type and through-hole termination method provide stable attachment to the PCB. With 140 positions and a pitch of 1.27mm, it offers high-density connectivity. The connector's wide operating temperature range of -65 to 150 °C makes it ideal for aerospace, military, and industrial applications. Trust the ABB70DHBD for efficient and dependable board-to-board connections.