ABB70DHBN

Heilind Number:SULABB70DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHBN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHBN

Detailed Description

Introducing the ABB70DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and a voltage capacity of 300VAC, it guarantees reliable power transmission. The gold-plated contacts and hairpin design offer excellent signal integrity. With two rows and 140 positions, it provides ample connectivity options. The right-angle orientation and no mounting requirement make it versatile for installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for industrial and electronic applications, the ABB70DHBN is a dependable choice for your connectivity needs.