| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB70DHBS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULABB70DHBS |
ABB70DHBS
| Heilind Number: | SULABB70DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB70DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB70DHBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The two-row, 140-position layout offers ample connectivity options, while the Hairpin contact type and Gold plating guarantee low contact resistance and signal integrity. Its Right Angle orientation and Side Hole mount type allow for versatile installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust the ABB70DHBS for seamless and durable board-level connections.

