ABB70DHBT

Heilind Number:SULABB70DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHBT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHBT

Detailed Description

The ABB70DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity even in harsh environments. This female connector with two rows and a threaded mount type offers secure installation. The termination method is through-hole, guaranteeing reliable soldering. With contact material of Beryllium Copper and gold plating, it ensures excellent conductivity. The 1.27mm pitch and hairpin contact type further enhance its performance. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. With 140 positions and a compact design, it's ideal for densely populated PCBs. The matte tin termination plating adds durability. In conclusion, the ABB70DHBT excels in both performance and reliability, making it a top choice for high-end electronic systems.