ABB70DHFN

Heilind Number:SULABB70DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHFN

Detailed Description

Introducing the ABB70DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it offers reliable power transmission. The contact material, Beryllium Copper, plated with Gold, guarantees excellent signal integrity. With a pitch of 1.27mm and 140 positions, it allows for precise and secure connections. Its surface mount termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the ABB70DHFN for efficient and dependable board-to-board connectivity in your electronic designs.