ABB70DHFR

Heilind Number:SULABB70DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHFR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHFR

Detailed Description

Introducing the ABB70DHFR, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity. Featuring a 1A amperage capacity and 300VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a metal board lock mount type for secure attachment. Its surface mount termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 1.27mm and 140 positions, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with matte tin, it meets industry standards for reliability. Whether used in board-to-board or card edge connections, the ABB70DHFR is a top choice for engineers seeking quality and performance in their designs.