ABB70DHFT

Heilind Number:SULABB70DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHFT

Detailed Description

Introducing the ABB70DHFT, a high-performance connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this female connector boasts reliable conductivity and durability. Featuring two rows with a threaded mount type and surface mount termination method, it ensures secure and stable attachment. The contact material is gold-plated Beryllium Copper, offering excellent signal transmission. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it meets stringent performance standards. Its hairpin contact type, straight orientation, and 140 positions make it ideal for complex board-to-board or card edge connections. Operating in a wide temperature range (-65 to 150 °C) and with a compact form factor (15.49mm x 9.4mm), it suits diverse industrial or electronic applications. The termination plating in matte tin enhances its longevity. Trust the ABB70DHFT for premium quality and efficiency in your connectivity needs.