ABB70DHHD

Heilind Number:SULABB70DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULABB70DHHD

Detailed Description

Introducing the ABB70DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 1A amperage and 300VAC voltage rating, it is suitable for a wide range of power and signal transmission needs. The gold-plated contact pins offer superior conductivity, while the hairpin contact type provides secure mating. With two rows of 140 positions each, it allows for efficient and compact PCB layouts. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact footprint for space-constrained applications. Trust the ABB70DHHD for reliable and high-speed connectivity in your electronic designs.