| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB70DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB70DHHN |
ABB70DHHN
| Heilind Number: | SULABB70DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB70DHHN |
| ECAD Model: |
Specifications
Detailed Description
The ABB70DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and 140 positions, it offers high-density connectivity. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. The Matte Tin termination plating enhances solderability. Ideal for industrial and aerospace applications, the ABB70DHHN is a dependable solution for your connectivity needs.

