ABB70DHHT

Heilind Number:SULABB70DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHHT

Detailed Description

Introducing the ABB70DHHT Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows and a threaded mount type, ensuring secure and reliable connections. Constructed with PPS and Beryllium Copper, it guarantees durability and longevity. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation make installation easy. With 140 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is ideal for demanding environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it complies with industry standards. Whether for industrial or commercial use, the ABB70DHHT is a versatile and reliable choice. Elevate your connectivity solutions with this premium connector.