| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB70DHLN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULABB70DHLN |
ABB70DHLN
| Heilind Number: | SULABB70DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB70DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB70DHLN PCB Connector, a high-quality component designed for reliable board-to-board or card edge connections. Featuring two rows with 140 female contacts made of PPS and Beryllium Copper, this connector ensures excellent conductivity and durability. The termination method is through hole, with gold plating on the contacts for enhanced signal transmission. With a pitch of 1.27mm and a voltage rating of 300 VAC, it's suitable for various applications. The straight orientation and hairpin contact type make assembly easy. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient on the PCB. Trust the ABB70DHLN for secure and efficient connections in your electronic designs.

