ABB70DHLR

Heilind Number:SULABB70DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHLR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHLR

Detailed Description

Introducing the ABB70DHLR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The Hairpin contact type, along with a pitch of 1.27mm, allows for secure and precise connections. Rated for 300VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its two rows, 140 positions, and metal board lock mount type make it ideal for high-density PCB layouts. Additionally, the connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the ABB70DHLR for unmatched performance and durability.