ABB70DHLT

Heilind Number:SULABB70DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHLT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHLT

Detailed Description

Introducing our high-performance connector, SKU ABB70DHLT, designed for precision connections in demanding applications. Crafted with PPS & Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage of 1A and a voltage rating of 300VAC. Featuring two rows with 140 positions and a 1.27mm pitch, it offers seamless integration on PCBs. The threaded mount and thru-hole termination method guarantee secure attachment, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its performance and durability. Ideal for hi-rel applications, including board-to-board and card edge connections, the ABB70DHLT sets a new standard for connectivity in the most challenging settings.