ABB70DHND

Heilind Number:SULABB70DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHND
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHND

Detailed Description

Introducing the ABB70DHND, a high-performance board-to-board and card edge connector designed for precision applications. With its PPS and Beryllium Copper construction, this connector guarantees durability and excellent conductivity. Featuring a female gender, two rows with a pitch of 1.27mm, and a straight orientation, it offers seamless connectivity in a variety of setups. The contact material of Beryllium Copper with Gold plating ensures optimal signal transmission, while the termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. With 140 positions and a voltage rating of 300VAC, this connector is perfect for high-density and high-speed data transmission. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for even the most demanding environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether for industrial, aerospace, or telecommunications applications, the ABB70DHND is the reliable choice for your connectivity needs.