| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB70DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB70DHNN |
ABB70DHNN
| Heilind Number: | SULABB70DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB70DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB70DHNN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this female connector ensures optimal conductivity and durability. With two rows and hairpin contacts, it offers 140 positions with a 1.27mm pitch, perfect for secure board-to-board connections. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it guarantees reliable performance in harsh environments. The connector boasts a straight orientation, no mounting required, and Matte Tin termination plating, facilitating easy installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for hi-rel applications, the ABB70DHNN is a top choice for professionals seeking quality connectors.

