ABB70DHRN

Heilind Number:SULABB70DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHRN

Detailed Description

Introducing the ABB70DHRN, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring two rows with 140 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity. The Hairpin contact type and Card Extender termination method provide secure and efficient connections. Operating at a voltage of 300 VAC and with an amperage of 1A, this connector is suitable for a wide range of electronic systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With a wide operating temperature range of -65 to 150°C and termination plating in Matte Tin, it ensures performance in harsh conditions. A perfect choice for demanding applications in aerospace, defense, and industrial sectors.