ABB70DHRT

Heilind Number:SULABB70DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DHRT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DHRT

Detailed Description

Introducing the ABB70DHRT, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With two rows and a threaded mount type, it offers secure installation on circuit boards. The termination method is through a Card Extender, making it easy to connect. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at 1 A and 300 VAC, it meets stringent power requirements. With 140 positions and Hairpin contacts, it allows for efficient signal transmission. Its orientation is straddle, and the tail length is 4.06 mm, suitable for various board layouts. The connector is designed for durability, with an operating temperature range of -65 to 150 °C. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The termination plating is Matte Tin, ensuring long-term reliability. This connector is classified under the hi-rel category and is a key component in ensuring seamless board-to-board connectivity in critical systems.