ABB70DYFT

Heilind Number:SULABB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DYFT

Detailed Description

Introducing the ABB70DYFT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows of contacts with a pitch of 1.27mm (.05in), allowing for precise and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contacts ensure optimal signal transfer, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in challenging environments. With a voltage rating of 300VAC and an amperage of 1A, it meets the requirements of various electronic systems. The straight orientation and threaded mount type facilitate easy installation, while the cantilever contact type ensures secure mating. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it's compact yet efficient. With 140 positions and a tail length of 2.54mm (.1in), it offers ample connectivity options. Designed for high-reliability applications, the ABB70DYFT is a top choice for engineers looking for performance and durability in their PCB connections.