ABB70DYHD

Heilind Number:SULABB70DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB70DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB70DYHD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB70DYHD

Detailed Description

Introducing the ABB70DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic systems. Featuring two rows of 140 female contacts made of PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The cantilever contact type ensures secure connections, while the straight orientation and .125in tail length facilitate easy installation. With a wide operating temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Its compact size of 9.4mm (.37in) width and .61in (15.49mm) height, along with clearance hole mount type and thru-hole termination method, make it versatile for various PCB designs. Trust in the ABB70DYHD for superior performance in your electronic assemblies.